ADL5504ACBZ-P2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2,822
Unit Price: €8.07000
Datasheet
RF Detector IC CDMA, QPSK, W-CDMA 450MHz ~ 6GHz -25dB ~ 15dB ±0.25dB 6-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5504ACBZ-P2

DigiKey Part Number
ADL5504ACBZ-P2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADL5504ACBZ-P2
Description
IC RF DETECT 450MHZ-6GHZ 6WLCSP
Customer Reference
Detailed Description
RF Detector IC CDMA, QPSK, W-CDMA 450MHz ~ 6GHz -25dB ~ 15dB ±0.25dB 6-UFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
ADL5504ACBZ-P2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
450MHz ~ 6GHz
RF Type
CDMA, QPSK, W-CDMA
Input Range
-25dB ~ 15dB
Accuracy
±0.25dB
Voltage - Supply
2.5V ~ 3.3V
Current - Supply
1.8 mA
Mounting Type
Surface Mount
Package / Case
6-UFBGA, WLCSP
Supplier Device Package
6-WLCSP (0.91x1.39)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types