ADIS16228/PCBZ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 8
Unit Price: €83.03000
Datasheet
ADIS16228 iSensor™ Vibration, Accelerometer Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADIS16228/PCBZ

DigiKey Part Number
ADIS16228/PCBZ-ND
Manufacturer
Manufacturer Product Number
ADIS16228/PCBZ
Description
BOARD EVAL ADIS16228
Customer Reference
Detailed Description
ADIS16228 iSensor™ Vibration, Accelerometer Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Vibration, Accelerometer
Sensing Range
±18g
Interface
Serial, SPI
Sensitivity
0.3052mg/LSB
Voltage - Supply
3V ~ 3.6V
Embedded
No
Contents
Board(s)
Utilized IC / Part
ADIS16228
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes