
ADG804YRMZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG804YRMZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG804YRMZ-REEL7CT-ND - Cut Tape (CT) 505-ADG804YRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG804YRMZ-REEL7 |
Description | IC SWITCH SP4TX1 650MOHM 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 650mOhm 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG804YRMZ-REEL7 Models |
Category | -3db Bandwidth 33MHz |
Manufacturer Analog Devices Inc. | Charge Injection 28pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 24pF, 105pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 2nA |
Switch Circuit SP4T | Crosstalk -75dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 650mOhm | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 40mOhm | Supplier Device Package 10-MSOP |
Voltage - Supply, Single (V+) 1.65V ~ 3.6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 29ns, 6ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.88000 | €3.88 |
| 10 | €2.94300 | €29.43 |
| 25 | €2.70920 | €67.73 |
| 100 | €2.45200 | €245.20 |
| 250 | €2.32932 | €582.33 |
| 500 | €2.32762 | €1,163.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €2.19452 | €2,194.52 |
| 2,000 | €2.14443 | €4,288.86 |
| 3,000 | €2.11934 | €6,358.02 |
| Unit Price without VAT: | €3.88000 |
|---|---|
| Unit Price with VAT: | €4.73360 |









