ADG451BN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 139
Unit Price: €8.74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 510
Unit Price: €8.25000
Datasheet

Similar


Analog Devices Inc.
In Stock: 231
Unit Price: €11.51000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €11.35140
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 58
Unit Price: €15.89000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 48
Unit Price: €20.67000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €23.89920
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 241
Unit Price: €21.72000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 29
Unit Price: €14.34000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €22.29000
Datasheet
4 Circuit IC Switch 1:1 5Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG451BN

DigiKey Part Number
ADG451BN-ND
Manufacturer
Manufacturer Product Number
ADG451BN
Description
IC SWITCH SPST-NC X 4 5OHM 16DIP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 5Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ADG451BN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
5Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
180ns, 140ns
-3db Bandwidth
-
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
37pF, 37pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-90dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes