Parametric Equivalent

ADCLK946BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | ADCLK946BCPZ-REEL7TR-ND - Tape & Reel (TR) ADCLK946BCPZ-REEL7CT-ND - Cut Tape (CT) ADCLK946BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCLK946BCPZ-REEL7 |
Description | IC CLK BUFFER 1:6 4.8GHZ 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 4.8 GHz 24-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADCLK946BCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, CMOS, LVDS, LVPECL | |
Output | LVPECL | |
Frequency - Max | 4.8 GHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-VQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.14000 | €11.14 |
| 10 | €8.76700 | €87.67 |
| 25 | €8.17360 | €204.34 |
| 100 | €7.52140 | €752.14 |
| 250 | €7.21056 | €1,802.64 |
| 500 | €7.02320 | €3,511.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | €6.79177 | €10,187.65 |
| Unit Price without VAT: | €11.14000 |
|---|---|
| Unit Price with VAT: | €13.59080 |
