
ADAR4000-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADAR4000-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADAR4000-EVALZ |
Description | EVAL BOARD |
Customer Reference | |
Detailed Description | ADAR4000 - Beamformer Transceiver 2GHz ~ 18GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | Beamformer | |
Frequency | 2GHz ~ 18GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADAR4000 | |
Note | - | |
RF Type | Beamformer | |
RF Frequency | 2GHz ~ 18GHz | |
Function | Transceiver |



