
AD9699BBPZRL-3000 | |
|---|---|
DigiKey Part Number | 505-AD9699BBPZRL-3000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9699BBPZRL-3000 |
Description | 14 BIT SINGLE 3GSPS ADC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 196-BGA-ED (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AD9699BBPZRL-3000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 3G | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | JESD204B | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External | |
Voltage - Supply, Analog | 0.95V ~ 1V, 1.85V ~ 1.95V, 2.44V ~ 2.56V | |
Voltage - Supply, Digital | 0.95V ~ 1V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 196-LFBGA Exposed Pad | |
Supplier Device Package | 196-BGA-ED (12x12) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | €685.52658 | €1,028,289.87 |
| Unit Price without VAT: | €685.52658 |
|---|---|
| Unit Price with VAT: | €836.34243 |

