


AD8213YRMZ-R7 | |
|---|---|
DigiKey Part Number | AD8213YRMZ-R7TR-ND - Tape & Reel (TR) AD8213YRMZ-R7CT-ND - Cut Tape (CT) AD8213YRMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8213YRMZ-R7 |
Description | IC CURRENT MONITOR 0.25% 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8213YRMZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.25% | |
Voltage - Input | -2V ~ 65V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.20000 | €6.20 |
| 10 | €4.78300 | €47.83 |
| 25 | €4.42920 | €110.73 |
| 100 | €4.04230 | €404.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €3.65093 | €3,650.93 |
| 2,000 | €3.57521 | €7,150.42 |
| Unit Price without VAT: | €6.20000 |
|---|---|
| Unit Price with VAT: | €7.56400 |