
AD-FMCADC4-EBZ | |
|---|---|
DigiKey Part Number | AD-FMCADC4-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD-FMCADC4-EBZ |
Description | DUAL AD9680 WITH 4 X ADA4 ADC FM |
Customer Reference | |
Detailed Description | AD9680 - 14 Bit Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 2 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | - | |
Data Interface | JESD204B, Serial | |
Input Range | - | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | AD9680 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


