
5962-9683901MPA | |
|---|---|
DigiKey Part Number | 5962-9683901MPA-ND |
Manufacturer | |
Manufacturer Product Number | 5962-9683901MPA |
Description | IC OPAMP VFB 1 CIRCUIT 8CERDIP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | 5962-9683901MPA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | - | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CERDIP | |
Base Product Number |