
5962-9098001MPA | |
|---|---|
DigiKey Part Number | 5962-9098001MPA-ND |
Manufacturer | |
Manufacturer Product Number | 5962-9098001MPA |
Description | IC OPAMP GP 1 CIRCUIT 8CDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 28-CDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 12mA |
Packaging Tube | Voltage - Supply Span (Min) 8 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 28-CDIP (0.600", 15.24mm) |
Slew Rate 250V/µs | Supplier Device Package 28-CDIP |
Gain Bandwidth Product 34 MHz | Base Product Number |
Current - Input Bias 50 pA |