
5962-8964401PA | |
|---|---|
DigiKey Part Number | 5962-8964401PA-ND |
Manufacturer | |
Manufacturer Product Number | 5962-8964401PA |
Description | IC OPAMP CF 60MHZ 80MA 8CERDIP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | 5962-8964401PA Models |
Category | Current - Output / Channel 80 mA |
Mfr | Voltage - Supply Span (Min) 9 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 125°C |
Amplifier Type | Grade Military |
Number of Circuits 1 | Qualification MIL-STD-883B |
Slew Rate 2000V/µs | Mounting Type Through Hole |
-3db Bandwidth 60 MHz | Package / Case 8-CDIP (0.300", 7.62mm) |
Current - Input Bias 200 pA | Supplier Device Package 8-CERDIP |
Voltage - Input Offset 50 µV | Base Product Number |
Current - Supply 6.5mA |