
5962-8954401PA | |
|---|---|
DigiKey Part Number | 5962-8954401PA-ND |
Manufacturer | |
Manufacturer Product Number | 5962-8954401PA |
Description | IC OPAMP GP 1 CIRCUIT 8CERDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-CERDIP |
Datasheet | Datasheet |
Category | Current - Supply 380µA |
Mfr | Voltage - Supply Span (Min) 4.5 V |
Packaging Tube | Voltage - Supply Span (Max) 40 V |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 125°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 8-CDIP (0.300", 7.62mm) |
Slew Rate 0.2V/µs | Supplier Device Package 8-CERDIP |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 10 µV |