
5962-87738012A | |
|---|---|
DigiKey Part Number | 5962-87738012A-ND |
Manufacturer | |
Manufacturer Product Number | 5962-87738012A |
Description | IC OPAMP PREC 20CLCC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Differential 20-CLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | 5962-87738012A Models |
Category | Current - Input Bias 1.2 nA |
Mfr | Voltage - Input Offset 20 µV |
Packaging Tube | Voltage - Supply Span (Min) 30 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Differential | Package / Case 20-CLCC |
Slew Rate 0.3V/µs | Supplier Device Package 20-CLCC (9x9) |
Gain Bandwidth Product 600 kHz | Base Product Number |