



TMC4671-ES | |
|---|---|
DigiKey Part Number | 175-TMC4671-ES-ND |
Manufacturer | |
Manufacturer Product Number | TMC4671-ES |
Description | IC MOTOR DRIVER MULTIPHASE 76QFN |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET SPI 76-QFN (10.5x6.5) |
Datasheet | Datasheet |
EDA/CAD Models | TMC4671-ES Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC), PMSM, DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - High Side/Low Side | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Servo | |
Current - Output | 4mA | |
Voltage - Supply | 3.15V ~ 3.45V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 76-VFQFN Exposed Pad | |
Supplier Device Package | 76-QFN (10.5x6.5) | |
Base Product Number |

