
MAXQ1010-A01+ | |
|---|---|
DigiKey Part Number | MAXQ1010-A01+-ND |
Manufacturer | |
Manufacturer Product Number | MAXQ1010-A01+ |
Description | IC MCU 16BIT |
Customer Reference | |
Detailed Description | MAXQ DeepCover® Security Microcontroller IC FLASH (128kB) 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAXQ1010-A01+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Applications | Security | |
Core Processor | MAXQ | |
Program Memory Type | FLASH (128kB) | |
Controller Series | MAXQ™ | |
RAM Size | 2K x 8 | |
Interface | I2C, SPI, UART/USART, USB | |
Number of I/O | 31 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (6x6) | |
Base Product Number |