



MAX98388EWE+ | |
|---|---|
DigiKey Part Number | 175-MAX98388EWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX98388EWE+ |
Description | DIGITAL INPUT SLIM CLASS-D AMPLI |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-WLP (1.64x1.79) |
Datasheet | Datasheet |
EDA/CAD Models | MAX98388EWE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 8.02W x 1 @ 4Ohm; 3.87W x 1 @ 8Ohm | |
Voltage - Supply | 3V ~ 5.5V, 5V ~ 10V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Supplier Device Package | 16-WLP (1.64x1.79) | |
Package / Case | 16-WFBGA, WLBGA | |
Base Product Number |
