
MAX9118EXK+T | |
|---|---|
DigiKey Part Number | MAX9118EXK+TTR-ND - Tape & Reel (TR) MAX9118EXK+TCT-ND - Cut Tape (CT) MAX9118EXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9118EXK+T |
Description | IC COMPARATOR 1 W/VOLT REF SC70 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9118EXK+T Models |
Category | Current - Output (Typ) 50mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 1.6µA |
Series | CMRR, PSRR (Typ) 80dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 45µs |
Part Status Active | Hysteresis 4mV |
Type with Voltage Reference | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.6V ~ 5.5V | Supplier Device Package SC-70-5 |
Voltage - Input Offset (Max) 5mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.001µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.92000 | €2.92 |
| 10 | €2.18800 | €21.88 |
| 25 | €2.00600 | €50.15 |
| 100 | €1.80700 | €180.70 |
| 250 | €1.71192 | €427.98 |
| 500 | €1.69046 | €845.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €1.55771 | €3,894.27 |
| 5,000 | €1.52773 | €7,638.65 |
| Unit Price without VAT: | €2.92000 |
|---|---|
| Unit Price with VAT: | €3.56240 |