


MAX77827BEWC+ | |
|---|---|
DigiKey Part Number | MAX77827BEWC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX77827BEWC+ |
Description | IC REG BUCK BOOST ADJ 1.8A 12WLP |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 1.8A (Switch) 12-WFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX77827BEWC+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.3V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-WLP (1.61x2.01) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.41000 | €2.41 |
| 10 | €1.52000 | €15.20 |
| 30 | €1.24833 | €37.45 |
| 100 | €1.02690 | €102.69 |
| 250 | €0.89840 | €224.60 |
| 500 | €0.81932 | €409.66 |
| 1,000 | €0.75312 | €753.12 |
| 2,500 | €0.68180 | €1,704.50 |
| 5,000 | €0.67772 | €3,388.60 |
| Unit Price without VAT: | €2.41000 |
|---|---|
| Unit Price with VAT: | €2.94020 |
