Buck, Boost Regulator Positive or Negative Output Step-Up, Step-Down DC-DC Controller IC 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX741UCAP+T

DigiKey Part Number
MAX741UCAP+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX741UCAP+T
Description
IC REG CTRLR BUCK/BOOST 20SSOP
Customer Reference
Detailed Description
Buck, Boost Regulator Positive or Negative Output Step-Up, Step-Down DC-DC Controller IC 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up, Step-Down
Output Configuration
Positive or Negative
Topology
Buck, Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.7V ~ 15.5V
Frequency - Switching
-
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Frequency Control, Soft Start
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types