
MAX7300ANI+ | |
|---|---|
DigiKey Part Number | MAX7300ANI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7300ANI+ |
Description | IC XPNDR 400KHZ I2C 2-WIRE 28DIP |
Customer Reference | |
Detailed Description | I/O Expander 20 I2C, 2-Wire Serial 400 kHz 28-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 20 | |
Interface | I2C, 2-Wire Serial | |
Interrupt Output | Yes | |
Features | - | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 4.5mA, 10mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.300", 7.62mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |