
MAX695MJE | |
|---|---|
DigiKey Part Number | 505-MAX695MJE-ND |
Manufacturer | |
Manufacturer Product Number | MAX695MJE |
Description | IC SUPERVISOR 1 CHANNEL 16CERDIP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 16-CDIP |
EDA/CAD Models | MAX695MJE Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 125°C |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Battery Backup Circuit | Package / Case 16-CDIP (0.300", 7.62mm) |
Number of Voltages Monitored 1 | Supplier Device Package 16-CDIP |
Voltage - Threshold 4.65V | Base Product Number |
