
MAX6336US23D3+T | |
|---|---|
DigiKey Part Number | MAX6336US23D3+TTR-ND - Tape & Reel (TR) MAX6336US23D3+TCT-ND - Cut Tape (CT) MAX6336US23D3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6336US23D3+T |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6336US23D3+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.69000 | €5.69 |
| 10 | €4.37000 | €43.70 |
| 25 | €4.04120 | €101.03 |
| 100 | €3.67940 | €367.94 |
| 250 | €3.55512 | €888.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €3.22711 | €8,067.78 |
| Unit Price without VAT: | €5.69000 |
|---|---|
| Unit Price with VAT: | €6.94180 |