
MAX544BCSA+ | |
|---|---|
DigiKey Part Number | MAX544BCSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX544BCSA+ |
Description | IC DAC 14BIT V-OUT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX544BCSA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.15, ±0.15 | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.13000 | €22.13 |
| 10 | €17.80200 | €178.02 |
| 25 | €16.72120 | €418.03 |
| 100 | €15.53310 | €1,553.31 |
| 300 | €14.87060 | €4,461.18 |
| 500 | €14.62560 | €7,312.80 |
| Unit Price without VAT: | €22.13000 |
|---|---|
| Unit Price with VAT: | €26.99860 |