
MAX5259EEE+T | |
|---|---|
DigiKey Part Number | 175-MAX5259EEE+TTR-ND - Tape & Reel (TR) 175-MAX5259EEE+TCT-ND - Cut Tape (CT) 175-MAX5259EEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5259EEE+T |
Description | IC DAC 8BIT 16-QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5259EEE+T Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 3.6V |
Part Status Active | INL/DNL (LSB) ±0.1, ±0.1 |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 85°C |
Settling Time 7µs (Typ) | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-QSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.81000 | €6.81 |
| 10 | €5.26400 | €52.64 |
| 25 | €4.87960 | €121.99 |
| 100 | €4.45600 | €445.60 |
| 250 | €4.34316 | €1,085.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €3.92664 | €9,816.60 |
| Unit Price without VAT: | €6.81000 |
|---|---|
| Unit Price with VAT: | €8.30820 |
