Direct

MAX5160NEUA | |
|---|---|
DigiKey Part Number | MAX5160NEUA-ND |
Manufacturer | |
Manufacturer Product Number | MAX5160NEUA |
Description | IC DGTL POT 200KOHM 32TAP 8UMAX |
Customer Reference | |
Detailed Description | Digital Potentiometer 200k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5160NEUA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 32 | |
Resistance (Ohms) | 200k | |
Interface | Up/Down (U/D, INC, CS) | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±25% | |
Temperature Coefficient (Typ) | 50ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-uMAX/uSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 400 | |
Base Product Number |
