
MAX4721EBL+T | |
|---|---|
DigiKey Part Number | MAX4721EBL+TR-ND - Tape & Reel (TR) MAX4721EBL+CT-ND - Cut Tape (CT) MAX4721EBL+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4721EBL+T |
Description | IC SWITCH SPST-NOX2 4.5OHM 9WLP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 4.5Ohm 9-WLP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4721EBL+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 4.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 80ns, 40ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -110dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-WFBGA, WLBGA | |
Supplier Device Package | 9-WLP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.32000 | €3.32 |
| 10 | €2.50700 | €25.07 |
| 25 | €2.30400 | €57.60 |
| 100 | €2.08030 | €208.03 |
| 250 | €1.97368 | €493.42 |
| 500 | €1.90942 | €954.71 |
| 1,000 | €1.85650 | €1,856.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €1.80068 | €4,501.70 |
| Unit Price without VAT: | €3.32000 |
|---|---|
| Unit Price with VAT: | €4.05040 |