
MAX4373HESA+T | |
|---|---|
DigiKey Part Number | 175-MAX4373HESA+TTR-ND - Tape & Reel (TR) 175-MAX4373HESA+TCT-ND - Cut Tape (CT) 175-MAX4373HESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4373HESA+T |
Description | IC AMP COMP REF 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4373HESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Amplifier, Comparator, Reference | |
Applications | Current Sensing, Power Management | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.23000 | €4.23 |
| 10 | €3.22300 | €32.23 |
| 25 | €2.97040 | €74.26 |
| 100 | €2.69300 | €269.30 |
| 250 | €2.56072 | €640.18 |
| 500 | €2.48098 | €1,240.49 |
| 1,000 | €2.41536 | €2,415.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €2.34607 | €5,865.18 |
| Unit Price without VAT: | €4.23000 |
|---|---|
| Unit Price with VAT: | €5.16060 |









