
MAX40203AUK+ | |
|---|---|
DigiKey Part Number | MAX40203AUK+-ND |
Manufacturer | |
Manufacturer Product Number | MAX40203AUK+ |
Description | IC 1A IDEAL DIODE SOT23 |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch P-Channel 1:1 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX40203AUK+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Type | Source Selector Switch | |
FET Type | P-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 320 µs | |
Delay Time - OFF | 80 µs | |
Current - Output (Max) | 1A | |
Current - Supply | 300 nA | |
Voltage - Supply | 1.2V ~ 5.5V | |
Applications | Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
