
MAX3949EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX3949EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX3949EVKIT# |
Description | EVAL BOARD FOR MAX3949 |
Customer Reference | |
Detailed Description | MAX3949 - Laser Driver Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Power Management | |
Function | Laser Driver | |
Embedded | No | |
Utilized IC / Part | MAX3949 | |
Primary Attributes | Powered by USB Port or External Power Supply | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
