
MAX3295AUT+ | |
|---|---|
DigiKey Part Number | 505-MAX3295AUT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3295AUT+ |
Description | IC TRANSCEIVER 1/0 SOT6 |
Customer Reference | |
Detailed Description | 1/0 Driver RS422, RS485 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX3295AUT+ Models |
Category | Voltage - Supply 3.135V ~ 3.465V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Strip | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Type Driver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case SOT-23-6 |
Number of Drivers/Receivers 1/0 | Supplier Device Package SOT-23-6 |
Data Rate 20Mbps |
