
MAX326CEE+T | |
|---|---|
DigiKey Part Number | 175-MAX326CEE+TTR-ND - Tape & Reel (TR) 175-MAX326CEE+TCT-ND - Cut Tape (CT) 175-MAX326CEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX326CEE+T |
Description | IC SW SPST-NCX4 3.5KOHM 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 3.5kOhm 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX326CEE+T Models |
Category | Switch Time (Ton, Toff) (Max) 1µs, 500ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 1.7pF, 1.7pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 10pA |
Switch Circuit SPST - NC | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 3.5kOhm | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 175Ohm | Supplier Device Package 16-QSOP |
Voltage - Supply, Single (V+) 10V ~ 30V | Base Product Number |
Voltage - Supply, Dual (V±) ±5V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.22000 | €10.22 |
| 10 | €8.01400 | €80.14 |
| 25 | €7.46280 | €186.57 |
| 100 | €6.85710 | €685.71 |
| 250 | €6.80084 | €1,700.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €6.09984 | €15,249.60 |
| Unit Price without VAT: | €10.22000 |
|---|---|
| Unit Price with VAT: | €12.46840 |