
MAX319CPA+ | |
|---|---|
DigiKey Part Number | MAX319CPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX319CPA+ |
Description | IC SWITCH SPDT X 1 35OHM 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 35Ohm 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX319CPA+ Models |
Category | Switch Time (Ton, Toff) (Max) 175ns, 145ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 3pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 8pF, 8pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPDT | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 1 | Mounting Type Through Hole |
On-State Resistance (Max) 35Ohm | Package / Case 8-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 2Ohm (Max) | Supplier Device Package 8-PDIP |
Voltage - Supply, Single (V+) 10V ~ 30V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.49000 | €10.49 |
| 10 | €8.23000 | €82.30 |
| 50 | €7.32600 | €366.30 |
| 100 | €7.04630 | €704.63 |
| 250 | €6.75092 | €1,687.73 |
| 500 | €6.57292 | €3,286.46 |
| 1,000 | €6.42641 | €6,426.41 |
| Unit Price without VAT: | €10.49000 |
|---|---|
| Unit Price with VAT: | €12.79780 |