
MAX221CUE+T | |
|---|---|
DigiKey Part Number | 175-MAX221CUE+TTR-ND - Tape & Reel (TR) 175-MAX221CUE+TCT-ND - Cut Tape (CT) 175-MAX221CUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX221CUE+T |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX221CUE+T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.17000 | €5.17 |
| 10 | €3.95700 | €39.57 |
| 25 | €3.65520 | €91.38 |
| 100 | €3.32360 | €332.36 |
| 250 | €3.19884 | €799.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €2.90895 | €7,272.38 |
| Unit Price without VAT: | €5.17000 |
|---|---|
| Unit Price with VAT: | €6.30740 |