
MAX2181AETE+T | |
|---|---|
DigiKey Part Number | MAX2181AETE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2181AETE+T |
Description | IC AMP 76MHZ-162.5MHZ 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 76MHz ~ 162.5MHz 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2181AETE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 76MHz ~ 162.5MHz | |
P1dB | - | |
Gain | 8.5dB | |
Noise Figure | 2.7dB | |
RF Type | - | |
Voltage - Supply | 5V | |
Current - Supply | 56mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €1.87997 | €4,699.93 |
| Unit Price without VAT: | €1.87997 |
|---|---|
| Unit Price with VAT: | €2.29356 |