Buck Switching Regulator IC Positive Programmable 0.5V 1 Output 12A 17-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20499BFOH/VY+T

DigiKey Part Number
175-MAX20499BFOH/VY+TTR-ND - Tape & Reel (TR)
175-MAX20499BFOH/VY+TCT-ND - Cut Tape (CT)
175-MAX20499BFOH/VY+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX20499BFOH/VY+T
Description
IC REG BUCK PROG 12A 17FC2QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.5V 1 Output 12A 17-PowerWFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.275V
Current - Output
Frequency - Switching
1.1MHz, 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
17-FC2QFN (3.5x3.75)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,510
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.79000€4.79
10€3.66900€36.69
25€3.38680€84.67
100€3.07650€307.65
250€2.92860€732.15
500€2.83950€1,419.75
1,000€2.76614€2,766.14
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500€2.68873€6,721.82
Manufacturers Standard Package
Unit Price without VAT:€4.79000
Unit Price with VAT:€5.84380