LED Driver IC 2 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 32-TQFN-EP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20097ATJ/VY+

DigiKey Part Number
505-MAX20097ATJ/VY+-ND
Manufacturer
Manufacturer Product Number
MAX20097ATJ/VY+
Description
IC LED DRIVER CTRLR PWM 32TQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 32-TQFN-EP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX20097ATJ/VY+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Strip
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
2
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
65V
Voltage - Output
4.875V ~ 5.125V
Current - Output / Channel
-
Frequency
1MHz
Dimming
Analog, PWM
Applications
Commercial & Industrial Lighting
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN-EP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Strip
QuantityUnit PriceExt Price
490€5.72761€2,806.53
Manufacturers Standard Package
Unit Price without VAT:€5.72761
Unit Price with VAT:€6.98768