
MAX17840AGUN/V+ | |
|---|---|
DigiKey Part Number | 505-MAX17840AGUN/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17840AGUN/V+ |
Description | IC ADC 12BIT SAR 56TSSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 56-TSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 17k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | 11.4V ~ 15.75V | |
Features | - | |
Operating Temperature | - | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |