
MAX17605AUA+ | |
|---|---|
DigiKey Part Number | MAX17605AUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17605AUA+ |
Description | IC GATE DRVR LOW-SIDE 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-uMAX-EP|8-uSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX17605AUA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, SiC MOSFET | |
Voltage - Supply | 4V ~ 14V | |
Logic Voltage - VIL, VIH | 2V, 4.25V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 40ns, 25ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-uMAX-EP|8-uSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.50000 | €2.50 |
| 10 | €1.87400 | €18.74 |
| 50 | €1.61980 | €80.99 |
| 100 | €1.54120 | €154.12 |
| 250 | €1.45832 | €364.58 |
| 500 | €1.40832 | €704.16 |
| 1,000 | €1.36717 | €1,367.17 |
| 2,500 | €1.32373 | €3,309.33 |
| 5,000 | €1.29755 | €6,487.75 |
| Unit Price without VAT: | €2.50000 |
|---|---|
| Unit Price with VAT: | €3.05000 |