
MAX17075EVKIT+ | |
|---|---|
DigiKey Part Number | MAX17075EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17075EVKIT+ |
Description | EVAL BOARD FOR MAX17075 |
Customer Reference | |
Detailed Description | MAX17075 - 4 Non-Isolated Outputs Special Purpose DC/DC, LCD Supply Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Main Purpose | Special Purpose DC/DC, LCD Supply | |
Outputs and Type | 4 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 6.5V, 13V, 30V, -7V | |
Current - Output | 500mA, 500mA, 60mA, 30mA | |
Voltage - Input | 2.5V ~ 5.5V | |
Regulator Topology | Boost, Inverting | |
Frequency - Switching | 1.2MHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX17075 | |
Note | - | |
Base Product Number |