
MAX16840EVKIT# | |
|---|---|
DigiKey Part Number | MAX16840EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX16840EVKIT# |
Description | EVAL BOARD FOR MAX16840 |
Customer Reference | |
Detailed Description | MAX16840 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | - | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | - | |
Contents | Board(s) | |
Utilized IC / Part | MAX16840 | |
Note | - | |
Base Product Number |