
MAX16822BASA+T | |
|---|---|
DigiKey Part Number | MAX16822BASA+TTR-ND - Tape & Reel (TR) MAX16822BASA+TCT-ND - Cut Tape (CT) MAX16822BASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16822BASA+T |
Description | IC LED DRV RGLTR PWM 350MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 350mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX16822BASA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | - | |
Current - Output / Channel | 350mA | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.72000 | €3.72 |
| 10 | €2.81800 | €28.18 |
| 25 | €2.59360 | €64.84 |
| 100 | €2.34620 | €234.62 |
| 250 | €2.22828 | €557.07 |
| 500 | €2.15720 | €1,078.60 |
| 1,000 | €2.09871 | €2,098.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €2.03696 | €5,092.40 |
| Unit Price without VAT: | €3.72000 |
|---|---|
| Unit Price with VAT: | €4.53840 |