
MAX16050EVKIT+ | |
|---|---|
DigiKey Part Number | MAX16050EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16050EVKIT+ |
Description | EVAL BOARD FOR MAX16050 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX16050 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Supply Supervisor/Tracker/Sequencer | |
Embedded | - | |
Utilized IC / Part | MAX16050 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €164.22000 | €164.22 |
| Unit Price without VAT: | €164.22000 |
|---|---|
| Unit Price with VAT: | €200.34840 |