
MAX16050ETI+T | |
|---|---|
DigiKey Part Number | MAX16050ETI+TTR-ND - Tape & Reel (TR) MAX16050ETI+TCT-ND - Cut Tape (CT) MAX16050ETI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16050ETI+T |
Description | IC POWER MONITR/SEQUENCER 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor, Sequencer 28-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16050ETI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Monitor, Sequencer | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 13.2V | |
Current - Supply | 700 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.78000 | €8.78 |
| 10 | €6.85600 | €68.56 |
| 25 | €6.37480 | €159.37 |
| 100 | €5.84580 | €584.58 |
| 250 | €5.59364 | €1,398.41 |
| 500 | €5.44160 | €2,720.80 |
| 1,000 | €5.31649 | €5,316.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €5.18442 | €12,961.05 |
| Unit Price without VAT: | €8.78000 |
|---|---|
| Unit Price with VAT: | €10.71160 |








