RS485 Digital Isolator 5000Vrms 3 Channel 20Mbps 35kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14941GWE+T

DigiKey Part Number
MAX14941GWE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX14941GWE+T
Description
DGTL ISOLTR 5KV 3CH RS485 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RS485 Digital Isolator 5000Vrms 3 Channel 20Mbps 35kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX14941GWE+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Capacitive Coupling
Type
RS485
Isolated Power
No
Number of Channels
3
Inputs - Side 1/Side 2
2/1
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
35kV/µs (Typ)
Data Rate
Propagation Delay tpLH / tpHL (Max)
68ns, 68ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
15ns, 15ns (Max)
Voltage - Supply
1.71V ~ 5.5V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€7.06405€7,064.05
Manufacturers Standard Package
Unit Price without VAT:€7.06405
Unit Price with VAT:€8.61814