Battery Multi-Function Controller IC Multi-Chemistry 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2770BE+T&R

DigiKey Part Number
DS2770BE+T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS2770BE+T&R
Description
IC BATT MFUNC MULTI-CHEM 16TSSOP
Customer Reference
Detailed Description
Battery Multi-Function Controller IC Multi-Chemistry 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Multi-Function Controller
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Fault Protection
-
Interface
1-Wire
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types