Similar

DS26528GN+ | |
|---|---|
DigiKey Part Number | DS26528GN+-ND |
Manufacturer | |
Manufacturer Product Number | DS26528GN+ |
Description | IC TRANSCEIVER FULL 4/4 256CSBGA |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full IEEE 1149.1 256-CSBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | DS26528GN+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | IEEE 1149.1 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 256-LBGA, CSBGA | |
Supplier Device Package | 256-CSBGA (17x17) | |
Base Product Number |
