1 Circuit IC Switch 16:1 450Ohm 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG506ADN+T

DigiKey Part Number
505-DG506ADN+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG506ADN+T
Description
IC MUX 16:1 450OHM 28PLCC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 450Ohm 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
DG506ADN+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
1µs, 400ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Channel Capacitance (CS(off), CD(off))
6pF, 45pF
Packaging
Tape & Reel (TR)
Current - Leakage (IS(off)) (Max)
5nA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
16:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
28-LCC (J-Lead)
On-State Resistance (Max)
450Ohm
Supplier Device Package
28-PLCC (11.51x11.51)
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€6.75364€3,376.82
Manufacturers Standard Package
Unit Price without VAT:€6.75364
Unit Price with VAT:€8.23944