
78M6610+PSU/B48T | |
|---|---|
DigiKey Part Number | 78M6610+PSU/B48T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 78M6610+PSU/B48T |
Description | IC ENERGY MEASUREMENT 24TQFN |
Customer Reference | |
Detailed Description | Single Phase Meter IC 24-TQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Input Impedance | 30kOhm ~ 90kOhm | |
Measurement Error | - | |
Voltage - I/O High | 0.6V, 2V | |
Voltage - I/O Low | 0.5V, 0.8V | |
Current - Supply | 8.1mA | |
Voltage - Supply | 3 V ~ 3.6 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €1.78419 | €4,460.47 |
| Unit Price without VAT: | €1.78419 |
|---|---|
| Unit Price with VAT: | €2.17671 |