Single Phase Meter IC 24-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78M6610+PSU/B00T

DigiKey Part Number
78M6610+PSU/B00TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
78M6610+PSU/B00T
Description
IC ENERGY MEASURMENT 1PH 24TQFN
Customer Reference
Detailed Description
Single Phase Meter IC 24-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
78M6610+PSU/B00T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Input Impedance
30kOhm ~ 90kOhm
Measurement Error
-
Voltage - I/O High
0.6V, 2V
Voltage - I/O Low
0.5V, 0.8V
Current - Supply
8.1mA
Voltage - Supply
3 V ~ 3.6 V
Meter Type
Single Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500€1.78419€4,460.47
Manufacturers Standard Package
Unit Price without VAT:€1.78419
Unit Price with VAT:€2.17671